-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 200MHZ 3.3V LVDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1551
|
Newark | Tcxo, 200Mhz, Lvds, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASGTX5DAF1-200.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $15.0200 | Buy Now |
DISTI #
535-ASGTX5DAF1-200.0000-ND
|
DigiKey | XTAL OSC XO 200MHZ 3.3V LVDS Min Qty: 500 Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.7400 | Buy Now |
DISTI #
ASGTX5DAF1-200.0000
|
Avnet Americas | TCXO, 200 MHz, 3 ppm, SMD, 5mm x 3.2mm, LVDS, 3.3 V, ASGTX5 Series - Tape and Reel (Alt: ASGTX5DAF1-200.0000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-TX5DAF1-200
|
Mouser Electronics | Standard Clock Oscillators 250fs Ultra low jitter 3.2x5mm LVDS3ppm XO RoHS: Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASGTX5DAF1-200.0000
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX5DAF1-200.0000
Abracon Corporation
XTAL OSC XO 200MHZ 3.3V LVDS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | LCC8,.12X.2,50/36 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |