Part Details for ASH7KW-32.768KHZ-L-T3 by Abracon Corporation
Overview of ASH7KW-32.768KHZ-L-T3 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for ASH7KW-32.768KHZ-L-T3
ASH7KW-32.768KHZ-L-T3 CAD Models
ASH7KW-32.768KHZ-L-T3 Part Data Attributes
|
ASH7KW-32.768KHZ-L-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASH7KW-32.768KHZ-L-T3
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DSIABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 70 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 126% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 1.5mm x 1.0mm | |
Rise Time-Max | 70 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |