Part Details for ASJ-1-3 by Adam Technologies Inc
Overview of ASJ-1-3 by Adam Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASJ-1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ASJ-1-3
|
Mouser Electronics | Phone Connectors 2.6/3.5MM AUDIO JACK STEREO TYPE 1/FORM 3 RoHS: Compliant | 0 |
|
$0.1680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1489 / $0.2170 | Buy Now |
Part Details for ASJ-1-3
ASJ-1-3 CAD Models
ASJ-1-3 Part Data Attributes
|
ASJ-1-3
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ASJ-1-3
Adam Technologies Inc
Audio/RCA Connector, Female, Solder Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Audio Type | STEREO | |
Body Breadth | 0.236 inch | |
Body Depth | 0.551 inch | |
Body Diameter | 0.236 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm Audio | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Insertion Force-Max | 19.572 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | SOLDER |