There are no models available for this part yet.
Overview of ASJ-103-M by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ASJ-103-M by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
737-ASJ-103-M
|
Mouser Electronics | Phone Connectors AUDIO JACK ?2.5MM RA SMT RoHS RoHS: Compliant | 0 |
|
$1.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks | 0 |
|
$1.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $3.3600 | Buy Now |
CAD Models for ASJ-103-M by Adam Technologies Inc
Part Data Attributes for ASJ-103-M by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Audio Type
|
STEREO
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.531 inch
|
Body Diameter
|
0.197 inch
|
Body Length
|
0.256 inch
|
Body/Shell Style
|
JACK
|
Configuration
|
1X1 VERTICAL
|
Connector Type
|
2.5mm Audio
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
TIN OVER COPPER
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
5000 Cycles
|
Insertion Force-Max
|
19.572 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BLACK
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Poles
|
4
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
SURFACE MOUNT
|