Part Details for ASJ-107-B-T/R by Adam Technologies Inc
Overview of ASJ-107-B-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ASJ-107-B-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ASJ-107-B-T/R
|
Mouser Electronics | Phone Connectors AUDIO JACK ?3.5MM RA SMT TR RoHS RoHS: Compliant | 0 |
|
$0.4720 | Order Now |
|
Future Electronics | Phone connectors stereo jack type 1 5 contact RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4811 / $1.0078 | Buy Now |
Part Details for ASJ-107-B-T/R
ASJ-107-B-T/R CAD Models
ASJ-107-B-T/R Part Data Attributes:
|
ASJ-107-B-T/R
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ASJ-107-B-T/R
Adam Technologies Inc
Audio/RCA Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: 94V-0 | |
Audio Type | STEREO | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.747 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | 3.5mm AUDIO | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |