Part Details for ASJ-145L-M-T/R by Adam Technologies Inc
Overview of ASJ-145L-M-T/R by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ASJ-145L-M-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-ASJ-145L-M-T/R
|
Mouser Electronics | Phone Connectors AUDIO JACK RoHS: Compliant | 0 |
|
$0.6050 / $0.7600 | Order Now |
DISTI #
74894317
|
RS | Audio jack, stereo phone, 2.5 mm | Adam Tech ASJ-145L-M-T/R RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7480 | RFQ |
|
Onlinecomponents.com | Audio Jack - Tape&Reel RoHS: Compliant | 0 |
|
$0.5990 / $0.7380 | Buy Now |