Part Details for ASJ-194-L-RD-30 by Adam Technologies Inc
Overview of ASJ-194-L-RD-30 by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASJ-194-L-RD-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ASJ-194-L-RD-30-ND
|
DigiKey | AUDIO JACK Min Qty: 1 Lead time: 14 Weeks Container: Tray |
476 In Stock |
|
$1.3433 / $1.9100 | Buy Now |
DISTI #
737-ASJ-194-L-RD-30
|
Mouser Electronics | Phone Connectors AUDIO JACK RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
DISTI #
74894309
|
RS | Audio jack, 3.5 mm, vertical, red cover, solder terminal, 30U Gold plated | Adam Tech ASJ-194-L-RD-30 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Audio Jack - Tray RoHS: Compliant |
100 In Stock |
|
$0.8300 / $1.1900 | Buy Now |
|
Master Electronics | Audio Jack - Tray RoHS: Compliant |
100 In Stock |
|
$0.8300 / $1.1900 | Buy Now |