ASJ-63A-3
Adam Technologies Inc
Description: Audio/RCA Connector

Overview of ASJ-63A-3 by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for ASJ-63A-3 by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 737-ASJ-63A-3
Mouser Electronics Phone Connectors AUDIO JACK ?2.5MM RA RoHS 1Kpcs,bag RoHS: Compliant 0
  • 5,000 $0.1480
$0.1480 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 5,000 $0.1736
$0.1736 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.2430
  • 2,500 $0.1822
  • 3,750 $0.1701
  • 5,000 $0.1667
$0.1667 / $0.2430 Buy Now

CAD Models for ASJ-63A-3 by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASJ-63A-3 by Adam Technologies Inc

ASJ-63A-3
Adam Technologies Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
STANDARD: 94V-0
Board Mounting Option
PEG
Body Breadth
0.197 inch
Body Depth
0.472 inch
Body Length
0.197 inch
Body/Shell Style
JACK
Configuration
1X1 HORIZONTAL
Connector Type
2.5mm Audio
Contact Gender
FEMALE
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Poles
3
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.098 inch
Termination Type
SOLDER
Want to compare parts?
  1. ASJ-63A-3
    Adam Technologies Inc
    Audio/RCA Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASJ-63A-3 by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASJ-63A-3 by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of ASJ-63A-3 would you like to use for your alert(s)?
  • Please alert me when ASJ-63A-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASJ-63A-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASJ-63A-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASJ-63A-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASJ-63A-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASJ-63A-3 by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: