-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASL-40.000MHZ-TCT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7185 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASL-40.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASL-40.000MHZ-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.08mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
This table gives cross-reference parts and alternative options found for ASL-40.000MHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASL-40.000MHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOPA5-40.000MHZTR | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, J-LEADED, PLASTIC PACKAGE-4 | Suntsu Electronics Inc | ASL-40.000MHZ-T vs SOPA5-40.000MHZTR |
XO57CREHNA40M | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | ASL-40.000MHZ-T vs XO57CREHNA40M |
ASM-40.000MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | ASL-40.000MHZ-T vs ASM-40.000MHZ |
XO57CRECNA40M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | ASL-40.000MHZ-T vs XO57CRECNA40M |
ASM-40.0000MHZ-T | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, PLASTIC, J-LEADED, SMD, 4 PIN | Abracon Corporation | ASL-40.000MHZ-T vs ASM-40.0000MHZ-T |
XO57CTEHNA40M | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | ASL-40.000MHZ-T vs XO57CTEHNA40M |
XO57CTECNA40M | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | ASL-40.000MHZ-T vs XO57CTECNA40M |