Part Details for ASL-L01SP0-PN by Autonics Corporation
Overview of ASL-L01SP0-PN by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL-L01SP0-PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASL-L01SP0-PN
|
TME | Relay: solid state, Ucntrl: 24VDC, 1A, 75÷240VAC, Variant: 1-phase Min Qty: 1 | 0 |
|
$11.0200 / $14.4700 | RFQ |