Part Details for ASL1530P-BK by AC Connectors
Overview of ASL1530P-BK by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL1530P-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-ASL1530P-BKTB-ND
|
DigiKey | NEMA L15-30 30A 250V PLUG - BLAC Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
700 In Stock |
|
$14.9800 / $19.9800 | Buy Now |