There are no models available for this part yet.
Overview of ASL1530P by AC Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASL1530P by AC Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5148-ASL1530PTB-ND
|
DigiKey | NEMA L15-30 30A 250V MALE PLUG Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
700 In Stock |
|
$14.9800 / $19.9800 | Buy Now |