Part Details for ASL630P-BK by AC Connectors
Overview of ASL630P-BK by AC Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASL630P-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5148-ASL630P-BKTB-ND
|
DigiKey | NEMA L6-30 30A 250V PLUG - BLACK Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
245 In Stock |
|
$16.9800 / $19.9800 | Buy Now |