There are no models available for this part yet.
Overview of ASLS222620DNS by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ASLS222620DNS by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-ASLS222620DNS-ND
|
DigiKey | SWITCH SELECTOR 2POS 220V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.2500 | Buy Now | |
DISTI #
199-ASLS222620DNS
|
Mouser Electronics | Control Switches 25mm 2pos Sel SRL 220VAC Blue | 0 |
|
$78.3600 / $97.9600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$71.8500 / $91.1000 | Buy Now | ||
DISTI #
000000000006280341
|
Sager | Control Switches 25mm 2pos Sel SRL 220VAC Blue Min Qty: 1 | 0 |
|
$83.9200 / $92.9600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$71.8500 / $91.1000 | Buy Now |