Part Details for ASLW219911D-G-24V by IDEC Corporation
Overview of ASLW219911D-G-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ASLW219911D-G-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C4450
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW219911D-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9800 / $67.9500 | Buy Now |
DISTI #
1885-ASLW219911D-G-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8300 | Buy Now |
DISTI #
199-ASLW2199-11DG24V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$54.8900 / $56.4000 | Order Now |
DISTI #
71824305
|
RS | 22mm Selector Switch Lighted | IDEC Corporation ASLW219911D-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6300 / $57.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.3000 / $59.4700 | Buy Now |
DISTI #
000000000003370419
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$52.2100 / $57.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.3000 / $59.4700 | Buy Now |