Part Details for ASLW219922D-G-24V by IDEC Corporation
Overview of ASLW219922D-G-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLW219922D-G-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASLW219922D-G-24V-ND
|
DigiKey | SWITCH SELECT 2POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0200 | Buy Now |
DISTI #
199-ASLW2199-22DG24V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$56.4100 / $74.1300 | Order Now |
DISTI #
71824341
|
RS | 22mm Selector Switch Lighted | IDEC Corporation ASLW219922D-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8200 / $105.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8600 / $71.7900 | Buy Now |
DISTI #
000000000003370502
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$61.7400 / $68.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.8600 / $71.7900 | Buy Now |