There are no models available for this part yet.
Overview of ASLW319911D-203-G-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for ASLW319911D-203-G-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15C5066
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW319911D-203-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2400 / $68.2400 | Buy Now | |
DISTI #
1885-ASLW319911D-203-G-120V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1500 | Buy Now | |
DISTI #
199-W319911D203G120V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$52.4700 / $56.6400 | Order Now | |
DISTI #
71824591
|
RS | 22mm Selector Switch Lighted | IDEC Corporation ASLW319911D-203-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.8100 / $89.2300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0600 / $60.9800 | Buy Now | ||
DISTI #
000000000003371110
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$52.4400 / $58.0900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$46.0600 / $60.9800 | Buy Now |