Part Details for ASLW329920D-R-24V by IDEC Corporation
Overview of ASLW329920D-R-24V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ASLW329920D-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ASLW329920D-R-24V-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.8300 | Buy Now |
DISTI #
199-ASLW329920DR24V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$64.9600 / $73.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.8600 / $60.7100 | Buy Now |
DISTI #
000000000003371332
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$52.2100 / $57.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.8600 / $60.7100 | Buy Now |