There are no models available for this part yet.
Overview of ASLW329940D-W-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ASLW329940D-W-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83C9184
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW329940D-W-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2300 / $84.3600 | Buy Now | |
DISTI #
1885-ASLW329940D-W-24V-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.7200 | Buy Now | |
DISTI #
199-ASLW329940DW24V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$78.4800 / $83.5100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5000 / $75.3800 | Buy Now | ||
DISTI #
000000000003371346
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$64.8200 / $71.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$55.5000 / $75.3800 | Buy Now |