Part Details for ASLW39920D-R-120V by IDEC Corporation
Overview of ASLW39920D-R-120V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLW39920D-R-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5438
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW39920D-R-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8400 / $58.5700 | Buy Now |
DISTI #
1885-ASLW39920D-R-120V-ND
|
DigiKey | SWITCH SELECT 3POS DPST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0500 | Buy Now |
DISTI #
199-ASLW39920DR120V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$44.9200 / $53.7900 | Order Now |
|
Onlinecomponents.com | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$39.5300 / $52.3300 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$39.5300 / $52.3300 | Buy Now |