Part Details for ASLW39922D-310-A-6V by IDEC Corporation
Overview of ASLW39922D-310-A-6V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3310AM | Rochester Electronics LLC | ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24, PLASTIC, MS-013AD, SOIC-24 | |
143-10A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
B0310-AL | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for ASLW39922D-310-A-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5518
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW39922D-310-A-6V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8600 / $75.8700 | Buy Now |
DISTI #
1885-ASLW39922D-310-A-6V-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.5100 | Buy Now |
DISTI #
199-ASLW39922D310A6V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$58.3300 / $62.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.5800 / $66.4000 | Buy Now |
DISTI #
000000000003371613
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$58.3000 / $64.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.5800 / $66.4000 | Buy Now |