Part Details for ASLW39940D-A-24V by IDEC Corporation
Overview of ASLW39940D-A-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASLW39940D-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C5544
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec ASLW39940D-A-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.7100 / $72.2400 | Buy Now |
DISTI #
1885-ASLW39940D-A-24V-ND
|
DigiKey | SWITCH SELECT 3POS 4PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.9600 | Buy Now |
DISTI #
199-ASLW39940DA24V
|
Mouser Electronics | Pushbutton Switches 22mm Selector Switch Lighted | 0 |
|
$50.7300 / $66.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.7600 / $64.5500 | Buy Now |
DISTI #
000000000003371654
|
Sager | Pushbutton Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$55.5100 / $61.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.7600 / $64.5500 | Buy Now |