Part Details for ASM-1102 by L-com Inc
Overview of ASM-1102 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4383
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ASM-1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$6.6900 | Buy Now |
DISTI #
5073-ASM-1102-ND
|
DigiKey | CONSMA MALE CRIMP LMR100 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3 In Stock |
|
$6.1159 / $10.2700 | Buy Now |
DISTI #
73603380
|
RS | SMA Male Crimp for RG316/174/188100-Series Cable- | L-com ASM-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 | RFQ |
|
Onlinecomponents.com | CONSMA MALE CRIMP LMR100 | 0 |
|
$5.7300 / $8.7000 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 3 |
|
$6.8804 / $13.7607 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 3 |
|
$10.0912 / $13.7607 | Buy Now |
DISTI #
4215420
|
element14 Asia-Pacific | RF COAX CONN, SMA PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.1010 / $12.2580 | Buy Now |
DISTI #
4215420
|
Farnell | RF COAX CONN, SMA PLUG, 50 OHM, CABLE RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$8.2380 / $13.0655 | Buy Now |
DISTI #
ASM-1102
|
L-com US | The L-com ASM-1102 is an SMA Male Crimp connector designed for RG316, RG174, RG188 and 100-series cable. Utilizing premium quality metals, this product is ideal for applications such as coaxial cable assembly, cable repair and installation of coaxial cable assemblies. Other technical specs include a frequency range of 6 GHz, 50 Ohm impedance and a Nickel plated Brass body on the connector. Order online today!. Min Qty: 1 Package Multiple: 1 | 163 |
|
$3.3500 / $6.6900 | Buy Now |
Part Details for ASM-1102
ASM-1102 CAD Models
ASM-1102 Part Data Attributes
|
ASM-1102
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ASM-1102
L-com Inc
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.409 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |