Part Details for ASM-16.000MHZ-T by Abracon Corporation
Overview of ASM-16.000MHZ-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120159-002LF | Amphenol Communications Solutions | HPCE VT Receptacle ASM 52P22S | |
10111616-003LF | Amphenol Communications Solutions | HPCE VT Receptacle ASM 52P22S | |
10119538-22000LF | Amphenol Communications Solutions | HPCE R/A HEADER 24LP24S ASM |
Price & Stock for ASM-16.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | OSC,16.0MHZ,100PPM,5V,HCMOS/TTL,SMD,14X9MM,J-LEAD | 6 |
|
$33.3400 | Buy Now |
Part Details for ASM-16.000MHZ-T
ASM-16.000MHZ-T CAD Models
ASM-16.000MHZ-T Part Data Attributes
|
ASM-16.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM-16.000MHZ-T
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 16MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.0mm x 8.95mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |