Part Details for ASM-1708 by L-com Inc
Overview of ASM-1708 by L-com Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for ASM-1708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R7231
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Contact Material:Phosphor Bronze, Frequency Max:6Ghz Rohs Compliant: Yes |L-Com ASM-1708 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.6900 | Buy Now |
DISTI #
5073-ASM-1708-ND
|
DigiKey | CONSMA MALE STRAIGHT CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.8240 / $11.2900 | Buy Now |
DISTI #
73605614
|
RS | SMA Male Crimp for 195-Series Cable- | L-com ASM-1708 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 | RFQ |
|
Onlinecomponents.com | CONSMA MALE STRAIGHT CRIMP | 0 |
|
$6.7600 / $8.9400 | Buy Now |
DISTI #
77732661
|
Verical | ASM-1708 Min Qty: 12 Package Multiple: 1 | Americas - 2870 |
|
$3.8450 / $7.6900 | Buy Now |
|
Quest Components | RF SMA CONNECTOR | 7 |
|
$7.6770 / $10.2360 | Buy Now |
|
Quest Components | RF SMA CONNECTOR | 80 |
|
$6.2020 / $13.2900 | Buy Now |
DISTI #
3781352
|
element14 Asia-Pacific | RF COAX CONN, SMA PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$12.0861 | Buy Now |
DISTI #
3781352
|
Farnell | RF COAX CONN, SMA PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 2 |
|
$8.1863 | Buy Now |
DISTI #
ASM-1708
|
L-com US | The L-com ASM-1708 is an SMA Male Crimp connector for 195-series cable which uses quality materials and components. Designed specifically for 195-series Cable, this product is ideal for applications such as coaxial cable assembly, cable repair and installation of coaxial cable assemblies. This connector contains a cable retention for up to 30 lbs. of pull as well as a peak voltage rating up to 500v. Other technical specs include a frequency range of 6 GHz, 50 Ohm impedance and a Nickel plated Brass body on the connector. Order online today!. Min Qty: 1 Package Multiple: 1 | 2900 |
|
$3.8500 / $7.6900 | Buy Now |