Part Details for ASM-20.000MHZ by Abracon Corporation
Overview of ASM-20.000MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120159-002LF | Amphenol Communications Solutions | HPCE VT Receptacle ASM 52P22S | |
10111616-003LF | Amphenol Communications Solutions | HPCE VT Receptacle ASM 52P22S | |
10119538-22000LF | Amphenol Communications Solutions | HPCE R/A HEADER 24LP24S ASM |
Price & Stock for ASM-20.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OSC,20.0MHZ,100PPM,5V,HCMOS/TTL,SMD,14X9MM,J-LEAD | 772 |
|
$1.8000 / $4.5000 | Buy Now |
Part Details for ASM-20.000MHZ
ASM-20.000MHZ CAD Models
ASM-20.000MHZ Part Data Attributes
|
ASM-20.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM-20.000MHZ
Abracon Corporation
HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | ASM | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 14.0mm x 8.95mm x 4.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for ASM-20.000MHZ
This table gives cross-reference parts and alternative options found for ASM-20.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM-20.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM-20.000MHZ-N-C-S-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | ASM-20.000MHZ vs ASM-20.000MHZ-N-C-S-T |
ASM-20.000MHZ-E-S-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | ASM-20.000MHZ vs ASM-20.000MHZ-E-S-T |
ASM-20.000MHZ-E-C-S-T | HCMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, J LEADED, PLASTIC, SMD, 4 PIN | Abracon Corporation | ASM-20.000MHZ vs ASM-20.000MHZ-E-C-S-T |