Part Details for ASMBP-1100 by L-com Inc
Overview of ASMBP-1100 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for ASMBP-1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4389
|
Newark | Rf Coax Conn, Smb Plug, 50 Ohm, Cable, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-100, Rg174/U, Rg188A/U, Rg316/U, Frequency Max:4Ghz Rohs Compliant: Yes |L-Com ASMBP-1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$9.1900 | Buy Now |
DISTI #
5073-ASMBP-1100-ND
|
DigiKey | CONSMB PLUG CRIMP LMR100 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.9000 | Buy Now |
DISTI #
71721562
|
RS | SMB Plug Crimp for 100-Series, RG316/174 Cable | L-com ASMBP-1100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3700 / $9.1000 | RFQ |
|
Onlinecomponents.com | CONSMB PLUG CRIMP LMR100 RoHS: Compliant | 0 |
|
$8.0700 / $10.6900 | Buy Now |
DISTI #
77732545
|
Verical | ASMBP-1100 Min Qty: 10 Package Multiple: 1 | Americas - 274 |
|
$4.6450 / $9.2900 | Buy Now |
DISTI #
ASMBP-1100
|
L-com US | SMB Plug connectors are a "snap-on" connector design. These 50 Ohm connectors provide broadband capability from 0-4 GHz. All connectors utilize a crimp attachment process for a strong and effective attachment. Min Qty: 1 Package Multiple: 1 | 274 |
|
$4.6500 / $9.2900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 9 |
|
$6.6039 | Buy Now |