-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7248
|
Newark | Asmd075F-2 |Raychem Te Connectivity ASMD075F-2 Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 11584 |
|
$0.4150 / $0.5410 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.6A(hold) 1.48A(trip) 30VDC 40A 1.1W 20s 0.29Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant |
11584 Partner Stock |
|
$0.3611 / $0.4223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMD075F-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASMD075F-2
TE Connectivity
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | ASMD | |
Resistor Type | PTC RESETTABLE FUSE |