Part Details for ASMD150F/33-2 by Littelfuse Inc
Overview of ASMD150F/33-2 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ASMD150F/33-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-ASMD150F/33-2CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.2A 2SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5389 In Stock |
|
$0.3104 / $0.8000 | Buy Now |
DISTI #
650-ASMD150F/33-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 RoHS: Compliant | 1271 |
|
$0.3380 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3080 | Buy Now |
DISTI #
RF4269-000
|
TTI | Resettable Fuses - PPTC ASMD SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3070 / $0.3260 | Buy Now |
Part Details for ASMD150F/33-2
ASMD150F/33-2 CAD Models
ASMD150F/33-2 Part Data Attributes
|
ASMD150F/33-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ASMD150F/33-2
Littelfuse Inc
ASMD150F/33-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.4 mm | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.068 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |