-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 33V, 0.04ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F9960CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.25A 2SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7400 In Stock |
|
$0.3498 / $0.7000 | Buy Now |
DISTI #
650-ASMDC125F/33-2
|
Mouser Electronics | Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 RoHS: Compliant | 3911 |
|
$0.4000 / $0.5900 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3850 / $0.4000 | Buy Now |
DISTI #
84389604
|
Verical | PTC Resettable Fuse for Automotive AEC-Q200 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2422 | Americas - 4000 |
|
$0.6671 | Buy Now |
DISTI #
RF4574-000
|
TTI | Resettable Fuses - PPTC ASMD SMD RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.3880 | Buy Now |
DISTI #
C1S425202192605
|
Chip1Stop | Chip fuse | 4000 |
|
$0.5405 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE SMD-2 1.25A 33V SMT | 0 |
|
$0.8301 / $0.9546 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMDC125F/33-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
ASMDC125F/33-2
Littelfuse Inc
PTC Resettable Fuse, 33V, 0.04ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.71 mm | |
Package Length | 7.7 mm | |
Package Style | SMT | |
Package Width | 5.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Reference Standard | AEC-Q200; TS 16949 | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |