Part Details for ASMT-LG60-238BB by Avago Technologies
Overview of ASMT-LG60-238BB by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for ASMT-LG60-238BB
ASMT-LG60-238BB CAD Models
ASMT-LG60-238BB Part Data Attributes
|
ASMT-LG60-238BB
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-LG60-238BB
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Matte Tin (Sn) |