Part Details for ASMT-MW62-NHK00 by Broadcom Limited
Overview of ASMT-MW62-NHK00 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASMT-MW62-NHK00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8261
|
Newark | Led 0.5W Moonstone, Cool Wht, 49Lm, Led Colour:Cool White, Led Mounting:Smd, Bulb Size:-, Forward Current If:-, Forward Voltage:-, Luminous Intensity:-, Viewing Angle:110°, Lens Shape:-, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Broadcom ASMT-MW62-NHK00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $2.2800 | Buy Now |
Part Details for ASMT-MW62-NHK00
ASMT-MW62-NHK00 CAD Models
ASMT-MW62-NHK00 Part Data Attributes
|
ASMT-MW62-NHK00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-MW62-NHK00
Broadcom Limited
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color@Wavelength | White | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.7 V | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 3.3 mm | |
Reverse Voltage-Max | 5 V | |
Terminal Finish | MATTE TIN | |
Viewing Angle | 110 deg |