Part Details for ASP-124034-03 by Samtec Inc
Overview of ASP-124034-03 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124034-406001CLF | Amphenol Communications Solutions | Bergstik® , Board To Board Connectors, Unshrouded Right Angle Header, Through Hole, Single row , Self Retention, 6 Positions, 2.54mm (0.100in) Pitch | |
71240-340CALF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, D/D(136Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Left Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for ASP-124034-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006375032
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |