-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W4849
|
Newark | "asp"/Tray |Samtec ASP-129637-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $14.1400 | Buy Now |
DISTI #
SAM10404-ND
|
DigiKey | CONN HDR 52POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
143 In Stock |
|
$11.3976 / $21.8700 | Buy Now |
DISTI #
ASP-129637-01
|
Avnet Americas | Conn Board to Board Shrouded HDR 52 POS 0.64mm Solder ST SMD Tray - Bulk (Alt: ASP-129637-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ASP-129637-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" RoHS: Compliant | 29 |
|
$9.3300 / $15.3300 | Buy Now |
|
Onlinecomponents.com | Conn Micro High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD Tray RoHS: Compliant |
405 In Stock |
|
$6.8700 / $15.4700 | Buy Now |
DISTI #
54473627
|
Verical | Conn Micro High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD Tray Min Qty: 4 Package Multiple: 1 Date Code: 2115 | Americas - 393 |
|
$11.5322 / $18.7515 | Buy Now |
|
Powell Electronics | Connector Min Qty: 1 | 92 |
|
$9.7400 / $15.4700 | Buy Now |
DISTI #
000000000002500335
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 200 |
|
$9.1600 / $15.4700 | Buy Now |
|
Master Electronics | Conn Micro High Speed Socket Strip SKT 52 POS 0.635mm Solder ST SMD Tray RoHS: Compliant |
405 In Stock |
|
$6.8700 / $15.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASP-129637-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-129637-01
Samtec Inc
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZIED | |
Body Breadth | 0.286 inch | |
Body Depth | 0.347 inch | |
Body Length | 0.835 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |