Part Details for ASP-134486-02 by Samtec Inc
Overview of ASP-134486-02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP-134486-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1617
|
Newark | Mezzanine Conn, Rcpt, 400Pos, 10Row Rohs Compliant: Yes |Samtec ASP-134486-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$23.3300 / $32.4200 | Buy Now |
DISTI #
612-ASP-134486-02CT-ND
|
DigiKey | CONN ARRAY VITA 57.1 FMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
218 In Stock |
|
$23.3152 / $32.2700 | Buy Now |
DISTI #
ASP-134486-02
|
Avnet Americas | Mezzanine Connector, Array, Female, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount Straight (Alt: ASP-134486-02) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | 0 |
|
$23.0200 / $31.7400 | Buy Now |
DISTI #
200-ASP-134486-02
|
Mouser Electronics | Board to Board & Mezzanine Connectors "ASP" | 83 |
|
$23.8900 / $32.2500 | Buy Now |
|
Onlinecomponents.com | Mezzanine Conn, Rcpt, 400Pos, 10Row Rohs Compliant: Yes |Samtec ASP-134486-02 RoHS: Compliant |
86 In Stock |
|
$22.6300 / $32.8500 | Buy Now |
DISTI #
000000000006248317
|
Sager | Board to Board & Mezzanine Connectors ASP Min Qty: 1 | 0 |
|
$21.3000 / $31.7400 | Buy Now |
|
Master Electronics | Mezzanine Conn, Rcpt, 400Pos, 10Row Rohs Compliant: Yes |Samtec ASP-134486-02 RoHS: Compliant |
86 In Stock |
|
$22.6300 / $32.8500 | Buy Now |