Part Details for ASP-137971-01 by Samtec Inc
Overview of ASP-137971-01 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP-137971-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASP-137971-01
|
Avnet Americas | Connector Stacking Header 22 Position 0.8mm Solder Straight Edge Mount T/R - Trays (Alt: ASP-137971-01) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-ASP-137971-01
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$4.5000 / $7.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 / $5.7300 | Buy Now | |
DISTI #
ASP-137971-01
|
Avnet Americas | Connector Stacking Header 22 Position 0.8mm Solder Straight Edge Mount T/R - Trays (Alt: ASP-137971-01) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$2.8000 / $5.7300 | Buy Now |
Part Details for ASP-137971-01
ASP-137971-01 CAD Models
ASP-137971-01 Part Data Attributes:
|
ASP-137971-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-137971-01
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (200) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for ASP-137971-01
This table gives cross-reference parts and alternative options found for ASP-137971-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASP-137971-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66887-322 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ASP-137971-01 vs 66887-322 |
89444-822LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ASP-137971-01 vs 89444-822LF |
LY20-22P-DLT1-P2E | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | ASP-137971-01 vs LY20-22P-DLT1-P2E |
89444-222LF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ASP-137971-01 vs 89444-222LF |
89638-522 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | ASP-137971-01 vs 89638-522 |
44151-2047 | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | ASP-137971-01 vs 44151-2047 |
78227-922HLF | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | ASP-137971-01 vs 78227-922HLF |
1-178695-0 | CONNECTOR, 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | ASP-137971-01 vs 1-178695-0 |
1-146255-1 | 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | ASP-137971-01 vs 1-146255-1 |
87176-622 | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | ASP-137971-01 vs 87176-622 |