Part Details for ASP-209948-01 by Samtec Inc
Overview of ASP-209948-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ASP-209948-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6255
|
Newark | Stacking Conn, Plug, 400Pos, 4Row, Mezzanine Connector Type:Plug, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:400Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy, Gender:Plug Rohs Compliant: Yes |Samtec ASP-209948-01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$17.1900 / $29.4600 | Buy Now |
DISTI #
50AK0068
|
Newark | Stacking Conn, Plug, 400Pos, 4Row Rohs Compliant: Yes |Samtec ASP-209948-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$27.8700 / $35.0400 | Buy Now |
DISTI #
612-ASP-209948-01CT-ND
|
DigiKey | CONN COM-HPC PLUG 10MM STACK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
195 In Stock |
|
$31.6152 / $44.7700 | Buy Now |
DISTI #
ASP-209948-01
|
Avnet Americas | Mezzanine Connector, Plug, 0.635 mm, 4 Rows, 400 Contacts, Surface Mount, Copper Alloy (Alt: ASP-209948-01) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days | 1095 Factory Stock |
|
$17.3600 / $27.5500 | Buy Now |
DISTI #
200-ASP-209948-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors COM HPC ASSEMBLY MALE RoHS: Compliant | 379 |
|
$33.2000 / $39.7700 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Header 400 Position 10mm Stack Height 0.635mm Solder Straight Surface Mount T/R |
156 In Stock 1095 Factory Stock |
|
$17.3600 / $27.5500 | Buy Now |
DISTI #
71211840
|
Verical | Custom Com Hpc Male Assembly RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 151 |
|
$32.6192 / $34.5671 | Buy Now |
DISTI #
ASP-209948-01
|
Avnet Americas | Mezzanine Connector, Plug, 0.635 mm, 4 Rows, 400 Contacts, Surface Mount, Copper Alloy (Alt: ASP-209948-01) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days | 1095 Factory Stock |
|
$17.3600 / $27.5500 | Buy Now |
DISTI #
ASP-209948-01
|
Avnet Americas | Mezzanine Connector, Plug, 0.635 mm, 4 Rows, 400 Contacts, Surface Mount, Copper Alloy (Alt: ASP-209948-01) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Lead time: 1 Weeks, 0 Days | 1095 Factory Stock |
|
$17.3600 / $27.5500 | Buy Now |
DISTI #
ASP-209948-01
|
Avnet Asia | Mezzanine Connector, Plug, 0.635 mm, 4 Rows, 400 Contacts, Surface Mount, Copper Alloy (Alt: ASP-209948-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ASP-209948-01
ASP-209948-01 CAD Models
ASP-209948-01 Part Data Attributes
|
ASP-209948-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-209948-01
Samtec Inc
Board Connector, 400 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.356 inch | |
Body Length | 2.701 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.087 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED KEY | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 400 |