Part Details for ASP0250704 by METZ CONNECT USA
Overview of ASP0250704 by METZ CONNECT USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASP0250704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3610
|
Newark | Sp02507Hdnc Rohs Compliant: Yes |Metz Connect ASP0250704 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.8300 | Buy Now |
DISTI #
ASP0250704-ND
|
DigiKey | SPRING CLAMP TERMINAL BLOCK, PLU Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 100 | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | Terminal block ASP025 - 7 pole - Pitch 5mm RoHS: Compliant |
100 In Stock |
|
$2.4800 / $3.7700 | Buy Now |
|
Master Electronics | Terminal block ASP025 - 7 pole - Pitch 5mm RoHS: Compliant |
100 In Stock |
|
$2.4800 / $3.7700 | Buy Now |
Part Details for ASP0250704
ASP0250704 CAD Models
ASP0250704 Part Data Attributes
|
ASP0250704
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
ASP0250704
METZ CONNECT USA
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Metz Connect | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Option | GENERAL PURPOSE |