Part Details for ASR-25DA-H by Anly Electronics Co Ltd
Overview of ASR-25DA-H by Anly Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR-25DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASR-25DA-H
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 25A, 48÷480VAC, Series: ASR Min Qty: 1 | 47 |
|
$21.9900 / $32.9900 | Buy Now |