Part Details for ASR-M-5-1J by Shenzhen Yezhan Electronics Co Ltd
Overview of ASR-M-5-1J by Shenzhen Yezhan Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR-M-5-1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 7W 1m�� Surface Mount Shunt ��50ppm/�� ��5% 3920 Current Sense Resistors/Shunt Resistors ROHS | 2497 |
|
$0.1741 / $0.3216 | Buy Now |
|
LCSC | 7W 1m Surface Mount Shunt 50ppm/ 5% 3920 Current Sense Resistors/Shunt Resistors ROHS | 2497 |
|
$0.1776 / $0.3282 | Buy Now |