Part Details for ASR-M03DA-H-1 by Anly Electronics Co Ltd
Overview of ASR-M03DA-H-1 by Anly Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASR-M03DA-H-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASR-M03DA-H-1
|
TME | Relay: solid state, Ucntrl: 5÷32VDC, 3A, 24÷480VAC, 87x14x51mm Min Qty: 1 | 59 |
|
$10.5900 / $12.7100 | Buy Now |