Part Details for ASR-SI240A60ZY-LV by Altran Magetics
Overview of ASR-SI240A60ZY-LV by Altran Magetics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
ADA4691-4ACPZ-R7 | Analog Devices | Quad w/SD Low Pwr/Noise R-R Am | |
ADA4665-2ARZ-R7 | Analog Devices | 2.7V-16V Dual RR CMOS (non-pre |
Price & Stock for ASR-SI240A60ZY-LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2040-ASR-SI240A60ZY-LV-ND
|
DigiKey | SSR RELAY SPST-NO 60A 48-280V Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$29.5425 / $39.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3800 / $34.2100 | Buy Now |