-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 1W, 270ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASR1JA270R-ND
|
DigiKey | RES 270 OHM 5% 1W AXIAL Min Qty: 500 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1636 | Buy Now |
DISTI #
ASR1JA270R
|
Avnet Americas | Res Anti-Surge 270Ohm 5% 1W -1800ppm/°C to 0ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASR1JA270R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1152 / $0.1260 | Buy Now |
DISTI #
708-ASR1JA270R
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, SURGE, 1W, 270 ohm, 5% RoHS: Compliant | 0 |
|
$0.1300 / $0.1530 | Order Now |
|
Future Electronics | ASR Series 270 Ohm ±5% 1 W Axial Anti-Surge Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.1150 / $0.1350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1150 / $0.1350 | Buy Now |
|
NAC | RESISTOR, SURGE, 1W, 270 ohm, 5% - Anti-Surge Film Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2250 / $0.3000 | Buy Now |
|
South Electronics | ASR1JA270R | 0 |
|
$0.1125 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASR1JA270R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASR1JA270R
SEI Stackpole Electronics Inc
Fixed Resistor, 1W, 270ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |