Part Details for ASR390E by Abracon Corporation
Overview of ASR390E by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ASR390E
ASR390E CAD Models
ASR390E Part Data Attributes:
|
ASR390E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASR390E
Abracon Corporation
1-Port Saw Resonator, 390MHz Nom, ROHS COMPLIANT, SMD, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, SMD, 8 PIN | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0133% | |
Frequency Tolerance (MHz) | 0.075 | |
Insertion Loss | 2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 390 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 5.0mm x 5.0mm x 1.5mm | |
Surface Mount | YES |