-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.5W, 20000ohm, 2000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ASRM12JA20K0CT-ND
|
DigiKey | RES 20K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
ASRM12JA20K0
|
Avnet Americas | Res Carbon Composition 20K Ohm 5% 1/2W Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: ASRM12JA20K0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
RFQ | |
DISTI #
708-ASRM12JA20K0
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, SURGE, 1/2W, 20 Kohm, 5% RoHS: Compliant | 0 |
|
$0.0560 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks | 0 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2000 Factory Stock |
|
$0.0580 / $0.0670 | Buy Now |
DISTI #
77825846
|
Verical | Res 20K Ohm 5% 0.5W(1/2W) Conformal Coated AXL Ammo Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.2564 | Buy Now |
|
NAC | RESISTOR, SURGE, 1/2W, 20 Kohm, 5% - Mini Anti-Surge Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1125 / $0.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2000 Factory Stock |
|
$0.0580 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASRM12JA20K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM12JA20K0
SEI Stackpole Electronics Inc
Fixed Resistor, 0.5W, 20000ohm, 2000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2000 V |