Part Details for ASRM12JA3M30 by SEI Stackpole Electronics Inc
Overview of ASRM12JA3M30 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ASRM12JA3M30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASRM12JA3M30
|
Avnet Americas | MINI ANTI-SURGE FILM RESISTOR RES, SURGE, 1/2W, 3.3 MOHM, 5% (Alt: ASRM12JA3M30) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0576 / $0.0630 | Buy Now |
DISTI #
ASRM12JA3M30
|
Avnet Americas | MINI ANTI-SURGE FILM RESISTOR RES, SURGE, 1/2W, 3.3 MOHM, 5% (Alt: ASRM12JA3M30) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0576 / $0.0630 | Buy Now |
Part Details for ASRM12JA3M30
ASRM12JA3M30 CAD Models
ASRM12JA3M30 Part Data Attributes:
|
ASRM12JA3M30
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM12JA3M30
SEI Stackpole Electronics Inc
Fixed Resistor, 0.5W, 3300000ohm, 2000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 2000 V |