Part Details for ASRM14JA15M0 by SEI Stackpole Electronics Inc
Overview of ASRM14JA15M0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASRM14JA15M0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASRM14JA15M0
|
Avnet Americas | MINI ANTI-SURGE FILM RESISTOR RES, SURGE, 1/4W, 15 MOHM, 5% (Alt: ASRM14JA15M0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0461 / $0.0504 | Buy Now |
|
South Electronics | ASRM14JA15M0 | 0 |
|
$0.0450 | RFQ |
Part Details for ASRM14JA15M0
ASRM14JA15M0 CAD Models
ASRM14JA15M0 Part Data Attributes
|
ASRM14JA15M0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM14JA15M0
SEI Stackpole Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 15000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.85 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for ASRM14JA15M0
This table gives cross-reference parts and alternative options found for ASRM14JA15M0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASRM14JA15M0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASRM14B156J | Fixed Resistor, Metal Film, 0.25W, 15000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | ASRM14JA15M0 vs ASRM14B156J |
ASRM14TB156J | Fixed Resistor, Metal Film, 0.25W, 15000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | ASRM14JA15M0 vs ASRM14TB156J |
ASRM14F05S156J | Fixed Resistor, Metal Film, 0.25W, 15000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, | Akahane Electronics Ind Corp | ASRM14JA15M0 vs ASRM14F05S156J |