Part Details for ASRM1JA390R by SEI Stackpole Electronics Inc
Overview of ASRM1JA390R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ASRM1JA390R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ASRM1JA390RCT-ND
|
DigiKey | RES, SURGE, 1W, 390 OHM, 5% Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1998 In Stock |
|
$0.1063 / $0.6000 | Buy Now |
DISTI #
ASRM1JA390R
|
Avnet Americas | MINI ANTI-SURGE FILM RESISTOR RES, SURGE, 1W, 390 OHM, 5% (Alt: ASRM1JA390R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1152 / $0.1260 | Buy Now |
Part Details for ASRM1JA390R
ASRM1JA390R CAD Models
ASRM1JA390R Part Data Attributes
|
ASRM1JA390R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM1JA390R
SEI Stackpole Electronics Inc
RESISTOR, 1W, 5%, 390ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |
Alternate Parts for ASRM1JA390R
This table gives cross-reference parts and alternative options found for ASRM1JA390R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASRM1JA390R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASRM1JB390R | Fixed Resistor, 1W, 390ohm, 4000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ASRM1JA390R vs ASRM1JB390R |
ASRM1JT390R | Fixed Resistor, 1W, 390ohm, 4000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | ASRM1JA390R vs ASRM1JT390R |