Part Details for ASRM2JA12K0 by SEI Stackpole Electronics Inc
Overview of ASRM2JA12K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for ASRM2JA12K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-ASRM2JA12K0CT-ND
|
DigiKey | RES, SURGE, 2W, 12 KOHM, 5% Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1875 / $0.6400 | Buy Now |
DISTI #
ASRM2JA12K0
|
Avnet Americas | MINI ANTI-SURGE FILM RESISTOR RES, SURGE, 2W, 12 KOHM, 5% (Alt: ASRM2JA12K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1920 / $0.2100 | Buy Now |
DISTI #
ASRM2JA12K0
|
Avnet Americas | MINI ANTI-SURGE FILM RESISTOR RES, SURGE, 2W, 12 KOHM, 5% (Alt: ASRM2JA12K0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1920 / $0.2100 | Buy Now |
|
South Electronics | ASRM2JA12K0 | 0 |
|
RFQ |
Part Details for ASRM2JA12K0
ASRM2JA12K0 CAD Models
ASRM2JA12K0 Part Data Attributes:
|
ASRM2JA12K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ASRM2JA12K0
SEI Stackpole Electronics Inc
Fixed Resistor, 2W, 12000ohm, 4000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | IEC60115-1, IEC60065, UL | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | -1800,0 ppm/°C | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4000 V |