ASRM2JA51R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, 2W, 51ohm, 4000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of ASRM2JA51R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

Price & Stock for ASRM2JA51R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 738-ASRM2JA51R0CT-ND
DigiKey RES 51 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) 1239
In Stock
  • 1 $0.6400
  • 10 $0.5030
  • 25 $0.4544
  • 50 $0.4090
  • 100 $0.3378
  • 250 $0.3182
  • 500 $0.2576
  • 1,000 $0.2083
  • 2,500 $0.2015
  • 5,000 $0.1969
  • 12,500 $0.1901
  • 25,000 $0.1875
$0.1875 / $0.6400 Buy Now
DISTI # ASRM2JA51R0
Avnet Americas Res Anti-Surge 51Ohm 5% 2W -1800ppm/°C to 0ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: ASRM2JA51R0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $0.2100
  • 1,000 $0.2070
  • 2,000 $0.2040
  • 3,000 $0.2010
  • 4,000 $0.1980
  • 5,000 $0.1950
  • 50,000 $0.1920
$0.1920 / $0.2100 Buy Now
DISTI # 708-ASRM2JA51R0
Mouser Electronics Metal Film Resistors - Through Hole RES, SURGE, 2W, 51 ohm, 5% RoHS: Compliant 0
  • 500 $0.2550
  • 1,000 $0.2060
  • 2,500 $0.1990
  • 5,000 $0.1960
  • 10,000 $0.1900
$0.1900 / $0.2550 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks 0
  • 500 $0.2000
$0.2000 Buy Now
Onlinecomponents.com RES, SURGE, 2W, 51 ohm, 5% RoHS: Compliant 0
  • 500 $0.2240
  • 1,000 $0.2130
  • 2,000 $0.2020
  • 4,000 $0.1920
$0.1920 / $0.2240 Buy Now
NAC RESISTOR, SURGE, 2W, 51 ohm, 5% - Mini Anti-Surge Film Resistor RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 500 $0.5000
  • 2,500 $0.4290
  • 12,500 $0.3750
$0.3750 / $0.5000 Buy Now

CAD Models for ASRM2JA51R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASRM2JA51R0 by SEI Stackpole Electronics Inc

ASRM2JA51R0
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
IEC60115-1, IEC60065, UL
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
-1800,0 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
4000 V
Want to compare parts?
  1. ASRM2JA51R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, 2W, 51ohm, 4000V, 5% +/-Tol, -1800ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ASRM2JA51R0

This table gives cross-reference parts and alternative options found for ASRM2JA51R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASRM2JA51R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASRM2JT51R0 Fixed Resistor, 2W, 51ohm, 4000V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc ASRM2JA51R0 vs ASRM2JT51R0

Related Parts for ASRM2JA51R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASRM2JA51R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASRM2JA51R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of ASRM2JA51R0 would you like to use for your alert(s)?
  • Please alert me when ASRM2JA51R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASRM2JA51R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASRM2JA51R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASRM2JA51R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASRM2JA51R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASRM2JA51R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: